Slow-blow acting cartridge fuse, 20A current rating, 600V AC maximum voltage, and 300V DC rated voltage. Features a 10.3mm diameter and 38.1mm length, with a fuse size of 13/32 X 1-1/2 inches. This electrical component is lead-free and holder-mountable, with UL, CSA, and CE approvals.
Sign in to ask questions about the Eaton FNQ-R-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton FNQ-R-20 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 20A |
| Current Rating | 20A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CC-TRON® FNQ-R |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton FNQ-R-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.