This Panasonic HC series general purpose relay features a non-latching coil with a 24V AC voltage rating and a 50mA current rating. The relay has a silver, cadmium, and tin contact material and is rated for a maximum current of 7A. It operates within a temperature range of -50°C to 70°C and has a maximum voltage rating of 250V AC. The relay is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Panasonic HC2-HP-AC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2-HP-AC24V-F technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HP-AC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.