The IEG66-1-62-10.0-01-V from Sensata is a 2-pole magnetic hydraulic delay circuit breaker with a current rating of 10A and a voltage rating of 250V AC. It has a time to trip of 60 seconds and operates within a temperature range of -40°C to 85°C. The breaker is packaged in a bulk format for panel mount applications.
Sensata IEG66-1-62-10.0-01-V technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | IEG |
| Time to Trip | 60s |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sensata IEG66-1-62-10.0-01-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.