The Fujitsu JS-5-K relay features a silver, cadmium, and gold contact material and operates at a maximum temperature of 85°C. It has a contact current rating of 10A and a voltage rating of 400V AC. The relay is RoHS compliant and has a power consumption of 225mW. It is designed for through-hole mounting and has a throw configuration of SPDT.
Fujitsu JS-5-K technical specifications.
| Coil Current | 44.64mA |
| Coil Resistance | 112R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Gold |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Power Consumption | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.