100Mbps Ethernet Transceiver, QFN package, supporting full-duplex operation. This surface mount IC operates with a supply voltage range of 1.62V to 3.6V and a temperature range of -40°C to 70°C. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Microchip LAN8740A-EN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LAN8740A-EN-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8740A-EN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.