The Eaton LKS-80 fuse has a maximum voltage rating of 600V AC and a current rating of 80A. It is available in bulk packaging with a package quantity of 10 units. The fuse is RoHS compliant and has a length of 7.88 inches. The weight of the fuse is 0.48 ounces. The Eaton LKS-80 is a general-purpose fuse suitable for a variety of applications.
Sign in to ask questions about the Eaton LKS-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton LKS-80 technical specifications.
| Current Rating | 80A |
| Fuse Size | N/A |
| Length | 7.88inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| Weight | 0.48oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton LKS-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.