The LM335H is an analog humidity sensor packaged in a TO-46-3 through hole package. It operates over a temperature range of -40°C to 100°C and requires a minimum supply voltage of 5V. The device has a quiescent current of 1mA and is not RoHS compliant. The LM335H is a humidity sensor for measuring relative humidity.
Sign in to ask questions about the Texas Instruments LM335H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM335H technical specifications.
| Package/Case | TO-46-3 |
| Height | 2.67mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.44mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Bulk |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| Width | 5.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM335H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.