Positive fixed 5V linear voltage regulator with 1A output current and 2% accuracy. Features a maximum input voltage of 35V and a dropout voltage of 2V. Surface mount TO-263 package with a 1A current rating. Operates from 0°C to 125°C.
Sign in to ask questions about the Texas Instruments LM340S-5.0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM340S-5.0 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LM340-N |
| Voltage | 5V |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM340S-5.0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.