The MAX3070EESD is an industrial-grade dual-line transceiver with a maximum operating temperature of 85 degrees Celsius. It features a nominal supply voltage of 3.3 volts and a maximum supply current of 1.5 milliamps. The device is packaged in a 14-pin R-PDSO-G14 package and has a width of 3.9 millimeters and a length of 8.65 millimeters. The transceiver is designed for use in industrial environments and has a temperature grade of industrial. It is a single-function device with a pin count of 14 and is suitable for use in bus transceiver applications.
Maxim MAX3070EESD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3070EESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.