12-position, SP12T rotary switch with a single-pole, single-throw configuration. Features a 30° index angle, adjustable index stops, and solder terminals for PCB mounting. Constructed with polyamide and metal materials, it offers a brass actuator and bronze, gold-plated contacts rated for 100mA at 28V AC/DC. Operating temperature range is -10°C to 70°C.
Sign in to ask questions about the NKK Switches MRF112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRF112 technical specifications.
| Actuator Material | Brass |
| Color | Black |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 100mA |
| Depth | 14mm |
| Diameter | 14mm |
| Height | 8.2mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 14mm |
| Material | Polyamide, Metal |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRF112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.