16-bit microcontroller operating at 25MHz, featuring 32KB FLASH and 2KB SRAM. This integrated circuit includes a comparator, DMA, and a 16-bit high-resolution timer. Connectivity options encompass I2C, SPI, IrDA, UART, USART, and SCI interfaces. The component offers 29 programmable I/O pins and operates within a supply voltage range of 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C. It is packaged in a 40-WQFN with dimensions of 5.15mm x 5.15mm x 0.95mm and is RoHS compliant.
Sign in to ask questions about the Texas Instruments MSP430F5171IRSBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430F5171IRSBT technical specifications.
| Package/Case | QFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of GPIO | 29 |
| Number of I/Os | 29 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 29 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F5xx |
| Watchdog Timer | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F5171IRSBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.