Board mount DC-DC converter module, 0.5W output power, 5V nominal output voltage, and 100mA output current. Features 1kV isolation voltage, 50% efficiency, and a SIP package for through-hole mounting. Operates within an input voltage range of 11.4V to 12.6V DC, with a nominal input of 12V. Compliant with RoHS standards and rated UL94 V-0 for flammability.
Sign in to ask questions about the Murata NMF1205SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata NMF1205SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Depth | 19.5mm |
| Efficiency | 50% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 12.6V |
| Min Input Voltage (DC) | 11.4V |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMF |
| Voltage - Output 1 | 5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF1205SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.