The NTE5635 is a triac with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 10A and a hold current of 50mA. The device is packaged in a TO-220 flange mount package and is RoHS compliant. It is not SVHC compliant. The triac can withstand a maximum repetitive reverse voltage of 400V.
Sign in to ask questions about the NTE Electronics NTE5635 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NTE Electronics NTE5635 technical specifications.
| Package/Case | TO-220 |
| Current Rating | 10A |
| Height | 0.61inch |
| Hold Current | 50mA |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5635 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.