USB interface debugger for AVR, CEC, DSC, dsPIC, PIC, PIC32, and SAM microcontrollers. Supports MPLAB X IDE and operates on Windows 7, Linux, and Mac OS. Features a minimum operating supply voltage of 1.08 VDC and a maximum of 6.05 VDC.
Sign in to ask questions about the Microchip PG164100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PG164100 technical specifications.
| Type | Debugger |
| Supported Device | AVR/CEC/DSC/dsPIC/PIC/PIC32/SAM |
| Supported Device Technology | Microcontroller |
| IDE | MPLAB X |
| PC Interface Type | USB |
| Operating Systems | Linux|Mac OS|Win 7 |
| Min Operating Supply Voltage | 1.08|1.32VDC |
| Max Operating Supply Voltage | 4.95|6.05VDC |
| Windows | Win 7 |
| Linux | Linux |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PG164100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.