Enclosed AC/DC power supply delivering 96W maximum output power. Features a 13.8V output voltage with a maximum output current of 7A. Operates on a 120V AC input at 60Hz. This chassis mount converter includes one output and a desktop mounting option.
Sign in to ask questions about the Tripp Lite PR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite PR7 technical specifications.
| Current - Output 1 | 7A |
| Current Rating | 5A |
| Frequency | 60Hz |
| Height | 3.75inch |
| Length | 7.5inch |
| Min Input Voltage (AC) | 120V |
| Min Input Voltage | 120V |
| Max Output Current | 7A |
| Max Output Voltage | 13.8V |
| Max Power Dissipation | 96W |
| Min Supply Voltage (AC) | 120V |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 69W |
| Output Voltage | 13.8V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PR |
| Voltage - Output 1 | 13.8V |
| Weight | 7.011lb |
| Width | 6.5inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.