The PWS2326 benchtop power supply from Danaher is a single-output device with a maximum operating temperature range of 0°C to 40°C. It has a maximum output current of 6A and a maximum output voltage of 32V. The supply voltage is 220V AC, with a maximum supply voltage of 264V AC and a minimum supply voltage of 99V AC. The power supply has a maximum output power of 192W and weighs 14.771lb.
Sign in to ask questions about the Danaher PWS2326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Danaher PWS2326 technical specifications.
| Current - Output 1 | 6A |
| Depth | 15inch |
| Height | 3.57inch |
| Length | 14.24inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 99V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 220V |
| Output Current | 6A |
| Output Power | 192W |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 32V |
| Weight | 14.771lb |
| Width | 8.55inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Danaher PWS2326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.