The RH1B-ULAC24V relay from Idec features a SPDT contact arrangement with a 1 Form C contact form. It can handle an AC coil voltage of 24V and a coil current of 37mA. The relay has a maximum pick-up voltage of 19.2VAC and a minimum dropout voltage of 7.2VAC. It can switch up to 10A at 30VDC and 300W/1.54kVA AC. The relay is designed for socket mounting with a quick connect termination style. It operates within a temperature range of -25°C to 40°C.
Checking distributor stock and pricing after the page loads.
Idec RH1B-ULAC24V technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 24V |
| Coil Current | 37mA |
| Coil Resistance | 83Ohm |
| Maximum Pick-Up Voltage | 19.2VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.54kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |