The RHS250E is a panel mount variable resistor from Ohmite with a current rating of 316mA and a maximum power dissipation of 25W. It has a diameter of 1.56inch and a length of 34.93mm. The resistor is lead free and RoHS compliant, with a resistance of 250 ohms and a tolerance of 10%. It is suitable for use in a variety of applications and has a weight of 86.2g.
Ohmite RHS250E technical specifications.
| Current Rating | 316mA |
| Diameter | 1.56inch |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Max Power Dissipation | 25W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 250R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | H |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Weight | 86.2g |
| RoHS | Compliant |
No datasheet is available for this part.