Through-hole radial fixed inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 2.1A current rating, and 43mΩ DC resistance. Operates from -40°C to 105°C with a Q factor of 60 at 1kHz. Dimensions include 8.7mm diameter and 10mm length with 5mm lead pitch.
Sign in to ask questions about the Bourns RLB0912-100KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns RLB0912-100KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 43mR |
| Diameter | 8.7mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 43MR |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Self Resonant Frequency | 27MHz |
| Series | RLB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RLB0912-100KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.