Board mount DC-DC converter, 60W output power, single output, hybrid design. Features a wide input voltage range of 40V to 160V. Operates across an extended temperature range from -40°C to 55°C. Equipped with 5 terminals for integration.
Mean Well RSD-60H-12 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well RSD-60H-12 to view detailed technical specifications.
No datasheet is available for this part.