Medium/high capacity standard size toggle switch featuring 4PST (4 poles, single throw) configuration with On-Off circuit function. Rated for 25A AC at 125V and 20A DC at 30V, this non-illuminated switch offers a 17.5mm standard round brass, chrome-plated actuator. Panel mountable with a 12.5mm diameter cutout and M12 x 1 bushing thread, it utilizes solder lug terminations and boasts a 25,000 cycle electrical life.
Sign in to ask questions about the NKK Switches S41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S41 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Depth | 36.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.