Illuminated tactile switch featuring a round button and gull wing termination for surface mount applications. This SPST switch offers a 50mA contact current rating at 12VDC, with an operating force of 1.57N and an actuator length of 0.3mm. It boasts both electrical and mechanical lifespans of 500,000 cycles and operates within a temperature range of -20°C to 70°C. Packaged in tape and reel, this RoHS compliant component is designed for high-volume production.
Sign in to ask questions about the Alps Electric SKQGABE010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alps Electric SKQGABE010 technical specifications.
| Actuator Length | 0.3mm |
| Actuator Type | STEM |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Electrical Life | 500000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SKQG |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Alps Electric SKQGABE010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.