Unidirectional Transient Voltage Suppressor (TVS) diode offering ESD protection. Features a 5.5V working voltage and 5.5V reverse standoff voltage. Clamping voltage is 7.8V (max 8V) with a low leakage current of 100nA. This surface mount component, housed in a SOT-143 package, provides 3 channels of protection and has a peak pulse power of 225mW.
Sign in to ask questions about the Littelfuse SP0503BAHTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SP0503BAHTG technical specifications.
| Capacitance | 30pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 7.8V |
| Clamping Voltage-Max | 8V |
| Depth | 1.4mm |
| Diode Type | Avalanche |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Unidirectional Channels | 3 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 225mW |
| Polarity | Bidirectional, Unidirectional |
| Power Dissipation | 225mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | SP05, SPA® |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.4mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SP0503BAHTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.