The TLC2933AIPWR is a 130MHz CMOS phase-locked loop (PLL) IC from Texas Instruments. It operates over a temperature range of -20°C to 75°C and is available in a lead-free TSSOP package. The device is designed for surface mount applications and has a nominal supply current of 35.5mA. The PLL IC is RoHS compliant and is packaged in a tape and reel format with 2000 units per package.
Sign in to ask questions about the Texas Instruments TLC2933AIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2933AIPWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 130MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 110MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 35.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2933AIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.