Voltage supervisor IC with programmable delay time, featuring a 2.56V to 2.7V reset threshold range and a 2.63V undervoltage/overvoltage threshold. This component operates from a 2V to 6V supply voltage with a low quiescent current of 9µA. It offers active high/active low reset output in a push-pull configuration and a 1.1ms reset timeout. Packaged in an 8-TSSOP, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 125°C with a maximum power dissipation of 525mW.
Sign in to ask questions about the Texas Instruments TLC7703IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC7703IPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.56V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1.1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Undervoltage Threshold | 2.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC7703IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.