The TPS51367RVER is a single-channel DC/DC controller with an adjustable output voltage of 1.5V to 2V and a maximum output current of 12A. It operates within a temperature range of -10°C to 85°C and is available in a VQFN package. The device is RoHS compliant and features a quiescent current of 100uA. It is not radiation hardened and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS51367RVER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51367RVER technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 22V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12A |
| Max Output Voltage | 2V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 12A |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51367RVER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.