1.5A step-down DC/DC converter with adjustable output voltage from 800mV to 39V. Features a wide input voltage range of 3.5V to 42V and supports Eco-Mode operation. This surface-mount device is housed in a 10-pin HVSSOP package with dimensions of 3.1mm x 3.1mm x 0.95mm. Operating temperature range is -40°C to 125°C, with a quiescent current of 116µA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS54140ADGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54140ADGQ technical specifications.
| Package/Case | HVSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| Thickness | 1.02mm |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54140ADGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.