High-efficiency 96% buck-boost converter with 1.2A maximum output current. Features a fixed 5V output voltage and operates at a 1.5MHz switching frequency. Input voltage range is 1.8V to 5.5V, with a low quiescent current of 30uA. Packaged in a 3x3 SON for surface-mount termination. RoHS compliant and suitable for operation from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS63002DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS63002DRCT technical specifications.
| Package/Case | SON |
| Efficiency | 96% |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Buck-Boost |
| Weight | 0.000921oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS63002DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.