200mA positive adjustable linear voltage regulator, featuring a low dropout voltage of 112mV and 2% output voltage accuracy. Operates with a minimum input voltage of 2.7V and a maximum of 5.5V, providing an adjustable output voltage up to 5.5V. This lead-free, RoHS compliant component is housed in a 6-SOT-23 SMD/SMT package, suitable for operation between -40°C and 125°C. It offers a 200µA quiescent current and a minimum current limit of 285mA.
Sign in to ask questions about the Texas Instruments TPS79301DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79301DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Dropout Voltage | 112mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79301DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.