Eight-channel NPN Darlington transistor array, surface mountable in an 18-SOIC package. Features a 50V collector-emitter breakdown voltage and a maximum collector current of 500mA per channel. Operates across a temperature range of -65°C to 85°C, with a collector-emitter saturation voltage of 1.1V. This RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Texas Instruments ULN2803ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ULN2803ADW technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 1.6V |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 11.62mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Output Voltage | 50V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 2.35mm |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ULN2803ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.