Radial leaded metal oxide varistor (MOV) for circuit protection. Features a maximum AC voltage rating of 75V and a DC rated voltage of 102V, with a varistor voltage of 132V. Offers a maximum surge current of 4.5kA and a clamping current of 50A at 210V. Operates within a temperature range of -55°C to 85°C and has a capacitance of 2.45nF. Packaged in bulk with a lead pitch of 8.5mm.
Sign in to ask questions about the Littelfuse V120ZC6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V120ZC6P technical specifications.
| Capacitance | 2.45nF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 210V |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 22J |
| ESD Protection | No |
| Height | 22.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 102V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 132V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 102V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V120ZC6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.