This dual primary chassis mount power transformer features a maximum output current of 1.98A and an output voltage of 12.6V. It has a dual secondary winding configuration and is designed for use in chassis mount applications. The transformer is RoHS compliant and has a weight of 1.3lb. It measures 53.98mm in length, 82.55mm in width, and 49.19mm in height, with a seated height of 49.22mm. The transformer is lead free and available in a package quantity of 20.
Sign in to ask questions about the Triad Magnetics VPL25-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triad Magnetics VPL25-1000 technical specifications.
| Current Rating | 1.98A |
| Height | 49.19mm |
| Height - Seated (Max) | 49.22mm |
| Lead Free | Lead Free |
| Length | 53.98mm |
| Max Output Current | 990mA |
| Mount | Chassis Mount |
| Output Current | 1.98A |
| Output Voltage | 12.6V |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPL25-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.