The VS-60APU06PBF is a 60A 600V general purpose rectifier from Vishay, packaged in a TO-247AC and available in a through hole configuration. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device has a reverse recovery time of 81ns and a maximum reverse current of 50uA.
Sign in to ask questions about the Vishay VS-60APU06PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-60APU06PBF technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AC |
| Current | 60A |
| Forward Current | 60A |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 81ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-60APU06PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.