The ZM Series SPDT On-Mom Switch is a basic and snap action switch with a current rating of 5A and a maximum voltage rating of 125V AC. It has a DC rated voltage of 30V and is designed for chassis mount, panel, or screw mounting. The switch has a mechanical life of 10 million cycles and an electrical life of 6,000 cycles. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Honeywell ZM50E70F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZM50E70F01 technical specifications.
| Actuator Length | 166mm |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.032inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 38mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZM50E70F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.