The 2SC2922 is an NPN power transistor manufactured by Mospec Semiconductor and others like Sanken, designed for general-purpose amplifier and switching applications. It is recommended for high-fidelity audio amplifier output stages and is complementary to the 2SA1216 transistor. Key specifications include a maximum DC collector current of (17), a collector-emitter voltage of (180V), and a power dissipation of (200W).
Sign in to ask questions about the Mospec Semiconductor 2SC2922 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mospec Semiconductor 2SC2922 technical specifications.
| Max Operating Temperature | 150 |
| Collector-Emitter Voltage | 180V |
| Collector-Base Voltage | 180V |
| Emitter-Base Voltage | 5.0V |
| Collector Current - Continuous | 17A |
| Collector Current - Peak | 20A |
| Base Current | 5.0A |
| Total Power Dissipation @Tc=25°C | 200W |
| Derate above 25°C | 1.6W/°C |
| Operating and Storage Junction Temperature Range | -55 to +150°C |
| Thermal Resistance Junction to Case | 0.625°C/W |
| Collector-Emitter Breakdown Voltage (Min) | 180V |
| Collector Cutoff Current (Max) | 100uA |
| Emitter Cutoff Current (Max) | 100uA |
| DC Current Gain (Min) | 20 |
| Collector-Emitter Saturation Voltage (Max) | 2.0V |
| Current-Gain-Bandwidth Product (Min) | 10MHz |
| Turn-on Time (typ) | 0.30us |
| Storage Time (typ) | 2.20us |
| Fall Time (typ) | 0.45us |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mospec Semiconductor 2SC2922 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.