Linear battery charger IC for single-cell Li-Ion/Li-Pol batteries, featuring a 4.2V battery pack voltage and a maximum charge current of 1A. This power management IC offers over voltage, over temperature, and short circuit fault protection. It operates with a minimum input voltage of 3.5V and a maximum supply voltage of 28V, with a nominal input voltage of 28V. The component is housed in a 2mm x 2mm SON package with gold contact plating, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments BQ24040DSQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24040DSQR technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | SON |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Charge Current | 1A |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.66W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.75V |
| Nominal Input Voltage | 28V |
| Nominal Supply Current | 800uA |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 800uA |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24040DSQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.