6-channel unidirectional voltage level shifter, translating CMOS/TTL to CMOS logic. Features a 16-pin DIP package with gold contact plating and through-hole mounting. Operates with a minimum supply voltage of 5V and a maximum of 18V, supporting a data rate of 5Mbps. Offers a propagation delay of 140ns and a turn-on delay time of 2.9ns. Maximum power dissipation is 500mW, with a quiescent current of 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4504BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Contact Plating | Gold |
| Data Rate | 5Mbps |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | Level Shifter, Translator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 140ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 2.4mA |
| Technology | CMOS |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4504BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.