A 1-channel, 3.5-bit dual-slope analog-to-digital converter (ADC) with parallel interface. This general-purpose IC features a bipolar polarity and a sampling rate of 3 conversions per second. It operates with a dual supply voltage ranging from -5V to 6V and has a maximum power dissipation of 10mW. The component is housed in a 40-pin DIP package suitable for through-hole mounting.
Sign in to ask questions about the Intersil ICL7107CPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ICL7107CPL technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 5V |
| Height | 4.95mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 53.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 3.5b |
| RoHS Compliant | No |
| Sampling Rate | 3S/s |
| Supply Current | 1mA |
| Supply Type | Dual |
| Termination | Through Hole |
| Width | 14.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ICL7107CPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.