High-speed buffer amplifier featuring a 260MHz -3dB bandwidth and 260MHz gain bandwidth product. This single-channel, through-hole mounted IC offers a 2500V/µs slew rate and 100mA output current. Operating from 5V to 16V supply voltages, it has a maximum power dissipation of 1.95W and an input bias current of 15µA. The component is RoHS compliant and operates within a 0°C to 75°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA633KP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA633KP technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 260MHz |
| Capacitance | 76mF |
| Package/Case | PDIP |
| Gain Bandwidth Product | 260MHz |
| Height | 4.57mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.95W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA633 |
| Slew Rate | 2500V/µs |
| Supply Current | 21mA |
| Voltage Gain | 15dB |
| Weight | 0.018455oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA633KP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.