The SS543GT is a surface mount Hall effect sensor from Honeywell, available in a package quantity of 4000 units per reel. It operates within a temperature range of -40°C to 150°C and can supply up to 20mA of current. The sensor is designed to work within a supply voltage range of 3.8V to 30V, with a supply current of 8.7mA.
Honeywell SS543GT technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 8.7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.