The CM-1 8K-0.23 is a wirewound choke from Golden Regent Electronics Industrial with an inductance of 1800uH. It has a maximum DC current rating of 0.23A and a maximum DC resistance of 2.5. The choke is designed for through-hole mounting and has a minimum quality factor of 20. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 1800uH |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.23(Min)A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.8MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |