The CM-15.0-2.6 is a wirewound choke with an inductance of 15uH, tested at 2.5Mhz. It has a maximum DC current rating of 2.6A and a maximum DC resistance of 0.02 ohms. The minimum quality factor is 20 and the minimum self resonant frequency is 12Mhz. It is available in a radial lead style, with a height of 11mm and a product diameter of 11.5mm. The operating temperature range is from -40 to 85 degrees Celsius.
Golden Regent Electronics Industrial CM-15.0-2.6 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 2.6(Min)A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 12MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.