The CM-15K-0.08 is a wirewound choke with an inductance of 15000uH, tested at 79KHz. It can handle a maximum DC current of 0.08A and has a maximum DC resistance of 15 ohms. The minimum quality factor is 50 and the minimum self resonant frequency is 0.25MHz. This choke is available in a radial lead style and has a height of 11mm and a product diameter of 11.5mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 15000uH |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.08(Min)A |
| Max DC Resistance | 15Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.25MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |