The CM-2.20-6.9 is a wirewound choke with an inductance of 2.2uH, tested at 7.9MHz. It can handle a maximum DC current of 6.9A and has a maximum DC resistance of 0.006 ohms. The choke has a minimum quality factor of 20 and a minimum self-resonant frequency of 48MHz. It is available in a radial lead style with a height of 11mm and a product diameter of 11.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 6.9(Min)A |
| Max DC Resistance | 0.006Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 48MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |