The CM-2.2K-0.21 is a wirewound choke from Golden Regent Electronics Industrial with an inductance of 2200uH. It has a maximum DC current rating of 0.21A and a maximum DC resistance of 3 Ohm. The choke is designed to operate within a temperature range of -40 to 85°C. It features a radial lead style and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 2200uH |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.21(Min)A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.75MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |