Choke Wirewound 4700uH 250KHz 20Q-Factor 0.14A 6Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 4700uH |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.14(Min)A |
| Max DC Resistance | 6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.55MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |