The CM-5.6K-0.13 is a wirewound choke with an inductance of 5600uH, tested at 250KHz. It can handle a maximum DC current of 0.13A and has a maximum DC resistance of 7.5 ohms. The choke has a minimum quality factor of 20 and a minimum self-resonant frequency of 0.5MHz. It is available in a radial lead style and measures 11.5mm in product diameter and 11mm in height. The CM-5.6K-0.13 operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 5600uH |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.13(Min)A |
| Max DC Resistance | 7.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.5MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |