The CM-56.0-1.35 is a wirewound choke with an inductance of 56uH, tested at 2.5MHz. It can handle a maximum DC current of 1.35A and has a maximum DC resistance of 0.08 ohms. The choke has a minimum quality factor of 20 and a minimum self-resonant frequency of 5.5MHz. It is available in a radial lead style and has a height of 11mm and a product diameter of 11.5mm. The operating temperature range is -40 to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 56uH |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 1.35(Min)A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |