The CM-6.8K-0.12 is a wirewound choke with an inductance of 6800uH, tested at 250KHz. It has a maximum DC current rating of 0.12A and a maximum DC resistance of 9.5 ohms. The choke's minimum quality factor is 20 and its minimum self resonant frequency is 0.45MHz. It is designed for through-hole mounting with a radial lead style and measures 11.5mm in diameter and 11mm in height. The CM-6.8K-0.12 operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 6800uH |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.12(Min)A |
| Max DC Resistance | 9.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.45MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |