The CM-8.2K-0.11 is an 8200uH wirewound choke with a maximum DC current rating of 0.11A and a maximum DC resistance of 11 Ohms. It features a radial lead style and operates within a temperature range of -40 to 85°C. The choke is constructed with a minimum quality factor of 20 and a minimum self-resonant frequency of 0.4M Hz. It is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 8200uH |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.11(Min)A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.4MHz |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |